- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- PWM and Resonant Controllers ›
- SG1525AJ-JAN
Microchip Technology
SG1525AJ-JAN
Voltage Mode PWM Controller 400mA 350kHz 16-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1525AJ-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Maximum Duty Cycle:49(Typ) %
-
Family:SG1525A
-
Maximum Operating Supply Voltage:35 V
-
Fall Time:50 ns
-
Adjustable Output:No11074
-
Control Method:Voltage11075