- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- SG1524J-883B
SG1524J-883B
Microchip Technology
The SG1524J-883B is a monolithic regulating pulse width modulator integrated circuit designed for controlling switching power ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SG1524J-883B is a monolithic regulating pulse width modulator integrated circuit designed for controlling switching power supplies.
Search Keywords: SG1524J883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1524J-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Duty Cycle:49(Typ) %
-
Fall Time:200(Max) ns
-
Control Method:Voltage Mode PWM Controller11075
-
Maximum Operating Supply Voltage:40 V
-
Adjustable Output:No11074
-
Dimension:N/A
-
Family:SG1524J/883B
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
305
can ship
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.09
5
$51.96
10
$51.83
13
$51.70
25
$33.09
38
$25.85
50 +
$25.33
Click for Quote
Log in
to unlock special pricing