Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG1524BJ-883B

The SG1524BJ-883B is a regulating pulse width modulator (PWM) designed for switching power supplies, specified for the full mi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SG1524BJ-883B is a regulating pulse width modulator (PWM) designed for switching power supplies, specified for the full military temperature range.
Search Keywords: SG1524BJ883B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SG1524BJ-883B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: SG1524BJ/883B
Adjustable Output: No11074
Maximum Operating Supply Voltage: 40 V
Fall Time: 100 ns
Maximum Duty Cycle: 49(Typ) %
Control Method: Voltage Mode PWM Controller11075
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG1524BJ-883B RoHS compliant?
Yes, SG1524BJ-883B is RoHS compliant.
What is the lead time for SG1524BJ-883B?
The standard lead time for SG1524BJ-883B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.79
5
$67.07
10
$65.35
20
$62.93
50
$62.77
100 +
$62.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!