- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SG143T-DESC
SG143T-DESC
Microchip Technology
Op Amp Single GP A±40V 8-Pin Metal Can
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Op Amp Single GP A±40V 8-Pin Metal Can
Search Keywords: SG143TDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG143T-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG143
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Offset Voltage:5@±28V mV
-
Maximum Operating Supply Voltage:±40 V
-
Maximum Dual Supply Voltage:±40 V
-
Maximum Input Bias Current:0.02@±28V uA
-
Dimension:N/A
-
Maximum Input Offset Current:0.003@±28V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$449.32
5
$331.81
8
$246.26
10 +
$241.34
Click for Quote
Log in
to unlock special pricing