- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG137L-DESC
Microchip Technology
SG137L-DESC
Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLLCC
Search Keywords: SG137LDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG137L-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Load Regulation:0.58361%
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Family:SG137
-
Accuracy:±1 %
-
Line Regulation:0.028360%/V
-
Junction to Case:358359°C/W
Product Guides
+
Frequently Asked Questions
Is SG137L-DESC RoHS compliant?
Yes, SG137L-DESC is RoHS compliant.
What is the lead time for SG137L-DESC?
The standard lead time for SG137L-DESC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
208
can ship
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$395.75
3
$380.72
5 +
$371.32
Click for Quote
Log in
to unlock special pricing