- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG137AT-DESC
SG137AT-DESC
Microchip Technology
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin TO-39
Search Keywords: SG137ATDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG137AT-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dropout Voltage @ Current:N/A
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Junction to Case:158359°C/W
-
Accuracy:±1 %
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Load Regulation:0.58361%
-
Family:SG137
-
Line Regulation:0.018360%/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$112.23
5
$101.01
8
$88.38
10 +
$86.62
Click for Quote
Log in
to unlock special pricing