Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Regulator Neg -1.2V to -37V 1.5A 20-Pin CLCC
Search Keywords: SG137AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG137AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Load Regulation:
    0.58361%
  • Function:
    Standard8385
  • Maximum Dropout Voltage @ Current:
    N/A
  • Accuracy:
    ±1 %
  • Junction to Case:
    358359°C/W
  • Line Regulation:
    0.018360%/V
  • Family:
    SG137
  • Dimension:
    N/A
  • Junction to Ambient:
    1208358°C/W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$261.88
5
$193.39
8
$143.53
10 +
$140.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!