SG117L
Microchip Technology
Standard Regulator Pos 1.5A 20-Pin CLCC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.5A 20-Pin CLCC
Search Keywords: SG117L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG117L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard8385
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Case:358359°C/W
-
Load Regulation:0.38361%
-
Junction to Ambient:1208358°C/W
-
Line Regulation:0.028360%/V
-
Dimension:N/A
-
Accuracy:±1 %
-
Family:SG117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$493.70
5
$364.58
8
$270.58
10 +
$265.17
Click for Quote
Log in
to unlock special pricing