- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG117K-JAN
SG117K-JAN
Microchip Technology
Standard Regulator Pos 1.2V to 25V 1.5A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.2V to 25V 1.5A 3-Pin(2+Tab) TO-3
Search Keywords: SG117KJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG117K-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Case:38359°C/W
-
Accuracy:±1 %
-
Line Regulation:0.018360%/V
-
Family:SG117
-
Load Regulation:0.38361%
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:358358°C/W
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Function:Standard8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$93.44
20
$57.50
30
$45.52
40 +
$44.61
Click for Quote
Log in
to unlock special pricing