- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG117G-DESC
SG117G-DESC
Microchip Technology
Standard Regulator Pos 1.25V 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.25V 1.5A
Search Keywords: SG117GDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG117G-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:0.028360%/V
-
Maximum Dropout Voltage @ Current:N/A
-
Accuracy:±1 %
-
Junction to Ambient:428358°C/W
-
Load Regulation:0.38361%
-
Function:Standard8385
-
Dimension:N/A
-
Junction to Case:3.58359°C/W
-
Family:SG117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$246.96
5
$182.37
8
$135.35
10 +
$132.64
Click for Quote
Log in
to unlock special pricing