- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG117AT-883B
SG117AT-883B
Microchip Technology
Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.25V 1.5A 3-Pin TO-39
Search Keywords: SG117AT883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG117AT-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±1 %
-
Junction to Ambient:1208358°C/W
-
Family:SG117A
-
Maximum Dropout Voltage @ Current:N/A
-
Line Regulation:0.018360%/V
-
Load Regulation:0.38361%
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Function:Standard8385
-
Junction to Case:158359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
134
can ship
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$90.90
25
$58.18
38
$45.45
50 +
$44.54
Click for Quote
Log in
to unlock special pricing