- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Specialized ›
- SEC1210T/PV-URT
Microchip Technology
SEC1210T/PV-URT
Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tape&Reel
Search Keywords: SEC1210TPVURT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SEC1210T/PV-URT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
5000 -
Category:Smart Card Bridge13032 to USB SPI and UART Interfaces13032
-
Family:SEC1210
-
Interface Type:SPI/UART13035
-
Dimension:5 x 5 x 0.8813033mmmm
Product Guides
+
Frequently Asked Questions
Is SEC1210T/PV-URT RoHS compliant?
Yes, SEC1210T/PV-URT is RoHS compliant.
What is the lead time for SEC1210T/PV-URT?
The standard lead time for SEC1210T/PV-URT is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,250
$7.48
2,500
$3.82
3,750
$2.60
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing