- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Specialized ›
- SEC1210/PV-URT
Microchip Technology
SEC1210/PV-URT
Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SEC1210/PV-URT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
490 -
Family:SEC1210
-
Interface Type:SPI/UART
-
Dimension:5 x 5 x 0.88 mm
-
Category:Smart Card Bridge to USB SPI and UART Interfaces