- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microprocessors ›
- SAM9X60D5M-I/4FB
Microchip Technology
SAM9X60D5M-I/4FB
MPU - ARM926EJ-S - 32-bit - 600MHz - 3.3V - -40°C to +85°C - 233-Pin TFBGA- Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MPU - ARM926EJ-S - 32-bit - 600MHz - 3.3V - -40°C to +85°C - 233-Pin TFBGA- Tray
Search Keywords: SAM9X60D5MI4FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SAM9X60D5M-I/4FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310050
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
119 -
I/O Voltage:N/A
-
Family Name:SAM9X608917
-
I2C:18919
-
Dimension:14 x 14 x 0.838914mmmm
-
Device Core:ARM926EJ-S8913
-
Ethernet:28915
-
Data Bus Width:32 bit
-
CAN:28911
Product Guides
+
Frequently Asked Questions
Is SAM9X60D5M-I/4FB RoHS compliant?
Yes, SAM9X60D5M-I/4FB is RoHS compliant.
What is the lead time for SAM9X60D5M-I/4FB?
The standard lead time for SAM9X60D5M-I/4FB is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
30
$22.41
60
$13.79
90
$10.92
119 +
$10.70
Click for Quote
Log in
to unlock special pricing