- Home ›
- All Products›
- RN4678APL-V/RM100
RN4678APL-V/RM100
Microchip Technology
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 1.9V 33-Pin Tray
Search Keywords: RN4678APLVRM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN4678APL-V/RM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TW
-
ECCN:5A992c
-
Supplier Standard Pack:
1 -
Maximum Operating Supply Voltage:2.1 V
-
Supplier Package:N/A
-
Protocols Supported:Bluetooth v4.2 (BLE) + EDR
-
Packaging:Tray
-
Minimum Operating Frequency:2402 MHz
-
Maximum Standby Current:N/A
-
Pin Count:33
-
Typical Operating Supply Voltage:1.9 V
-
Dimension:22 x 12 x 2.4 mm
-
Maximum Data Rate:1 Mbps
-
Minimum Operating Supply Voltage:1.8 V
-
Interface Type:UART
-
Family:RN4678
-
Maximum Power Dissipation:N/A
-
Maximum Operating Frequency:2480 MHz
-
Mounting:Surface Mount
-
ISM Band:N/R
-
Type:Module
-
Typical Sensitivity:-92 dBm
-
Operating Temperature:-20 to 70 °C
-
Supplier Temperature Grade:N/A
-
Solutions:N/A
-
Maximum Supply Current:N/A
-
Power Class:Class II
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26