- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN42XVU-I/RM
Microchip Technology
RN42XVU-I/RM
Bluetooth Class II 3.3V 0.3Mbps 20-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth Class II 3.3V 0.3Mbps 20-Pin
Search Keywords: RN42XVUIRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN42XVU-I/RM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:US
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
Dimension:29 x 24.4mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RN42XVU-I/RM discontinued?
Yes, RN42XVU-I/RM from Microchip Technology is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RN42XVU-I/RM RoHS compliant?
Yes, RN42XVU-I/RM is RoHS compliant.
What is the lead time for RN42XVU-I/RM?
The standard lead time for RN42XVU-I/RM is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.