- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN4020-V/RM123
Microchip Technology
RN4020-V/RM123
Bluetooth 4.1 - Class 2 Module - 1.8V to 3.6V Supply - 100m Range - 1Mbps - -92.5dBm Sensitivity.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Bluetooth 4.1 - Class 2 Module - 1.8V to 3.6V Supply - 100m Range - 1Mbps - -92.5dBm Sensitivity.
Search Keywords: RN4020VRM123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN4020-V/RM123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
84 -
Dimension:19.5 x 11.5 x 2.3 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RN4020-V/RM123 RoHS compliant?
Yes, RN4020-V/RM123 is RoHS compliant.
What is the lead time for RN4020-V/RM123?
The standard lead time for RN4020-V/RM123 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.38
84
$10.02
168
$9.76
252
$9.73
504
$9.71
1,008 +
$9.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT