- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN2903A-I/RM098
Microchip Technology
RN2903A-I/RM098
RF Transceiver FSK/GFSK 3.3V 47-Pin Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
RF Transceiver FSK/GFSK 3.3V 47-Pin Tray
Search Keywords: RN2903AIRM098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN2903A-I/RM098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
50 -
Dimension:26.67 x 17.78 x 3.34 mm
-
Category:Transceiver
Product Guides
+
Frequently Asked Questions
Is RN2903A-I/RM098 RoHS compliant?
Yes, RN2903A-I/RM098 is RoHS compliant.
What is the lead time for RN2903A-I/RM098?
The standard lead time for RN2903A-I/RM098 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
13
$24.48
25
$19.09
38
$17.59
50 +
$17.24
Click for Quote
Log in
to unlock special pricing