- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN171XVW-I/RM
Microchip Technology
RN171XVW-I/RM
Module 802.11b/g 2.48GHz 49-Pin SMD Module Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Module 802.11b/g 2.48GHz 49-Pin SMD Module Bag
Search Keywords: RN171XVWIRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN171XVW-I/RM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:CN
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
Dimension:27 x 18 x 3.1 mm
Product Guides
+
Frequently Asked Questions
Is RN171XVW-I/RM RoHS compliant?
Yes, RN171XVW-I/RM is RoHS compliant.
What is the lead time for RN171XVW-I/RM?
The standard lead time for RN171XVW-I/RM is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4
$65.28
8
$48.96
12
$45.70
16 +
$44.78
Click for Quote
Log in
to unlock special pricing