- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN171XVU-I/RM
RN171XVU-I/RM
Microchip Technology
Module 802.11b/g 2.48GHz 11000Kbps 20-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Module 802.11b/g 2.48GHz 11000Kbps 20-Pin Bag
Search Keywords: RN171XVUIRM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN171XVU-I/RM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
1 -
Dimension:34.29 x 24.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$65.28
8
$48.96
12
$45.70
16 +
$44.78
Click for Quote
Log in
to unlock special pricing