- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN171-I/RM481
RN171-I/RM481
Microchip Technology
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
Search Keywords: RN171IRM481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN171-I/RM481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
50 -
Dimension:26.67 x 17.78 x 3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
13
$64.05
25
$40.99
38
$32.02
50 +
$31.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments