- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- RN131C/RM481
RN131C/RM481
Microchip Technology
Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray
Search Keywords: RN131CRM481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RN131C/RM481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
35 -
Dimension:37 x 20 x 3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
9
$79.50
18
$48.92
27
$38.73
35 +
$37.96
Click for Quote
Log in
to unlock special pricing