- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- RE46C312E8F
Microchip Technology
RE46C312E8F
Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube
Search Keywords: RE46C312E8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RE46C312E8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Input Offset Voltage:3@5.5V mV
-
Manufacturer Type:General Purpose Amplifier9564
-
Dimension:9.27 x 6.35 x 3.39562mmmm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Current:N/A
-
Family:RE46C312
-
Maximum Input Bias Current:N/A
Product Guides
+
Frequently Asked Questions
Is RE46C312E8F discontinued?
Yes, RE46C312E8F from Microchip Technology is discontinued (end-of-life October 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RE46C312E8F?
The recommended replacement for RE46C312E8F is MCP6042-I/P from Microchip Technology, available from OnlineComponents.com.
Is RE46C312E8F RoHS compliant?
Yes, RE46C312E8F is RoHS compliant.
What is the lead time for RE46C312E8F?
The standard lead time for RE46C312E8F is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.