- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- RE46C311S8F
RE46C311S8F
Microchip Technology
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube
Search Keywords: RE46C311S8F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RE46C311S8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Offset Current:N/A
-
Family:RE46C311
-
Maximum Input Bias Current:N/A
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Voltage:3@5.5V mV
-
Dimension:4.9 x 3.9 x 1.259562mm(Min)mm
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Alternative Packaging