- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Smoke Detectors ›
- RE46C168E16F
RE46C168E16F
Microchip Technology
Sensor and Detector Interface 12V 5.5mA 16-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Sensor and Detector Interface 12V 5.5mA 16-Pin PDIP Tube
Search Keywords: RE46C168E16F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RE46C168E16F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RE46C168
-
Dimension:mm12735mm
-
Packaging:Tube
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
22 Weeks
can ship
10/26/26