- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Sensor and Detector Interfaces ›
- RE46C140E16F
Microchip Technology
RE46C140E16F
Sensor and Detector Interface 12V 5.5mA 16-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RE46C140E16F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Dimension:mm12735mm
-
Family:RE46C140