- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- RE46C120E16F
RE46C120E16F
Microchip Technology
CMOS Ionization Smoke Detector ASIC 9V 16-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Ionization Smoke Detector ASIC 9V 16-Pin PDIP Tube
Search Keywords: RE46C120E16F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:RE46C120E16F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Category:CMOS Ionization Smoke Detector ASIC
-
Minimum Operating Supply Voltage:6 V
-
Maximum Operating Supply Voltage:12 V
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
126,475
can ship
MOQ for out of Stock Qty:
188
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
188
$1.356
375
$1.020
563
$0.951
750 +
$0.932
Click for Quote
Log in
to unlock special pricing