- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- R3820
Microchip Technology
R3820
Rectifier Diode - 1 Phase - 1 Element - 100A - 200V V(RRM) - Silicon - DO-5 Package.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode - 1 Phase - 1 Element - 100A - 200V V(RRM) - Silicon - DO-5 Package.
Search Keywords: R3820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:R3820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R3820 RoHS compliant?
Yes, R3820 is RoHS compliant.
What is the lead time for R3820?
The standard lead time for R3820 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
25
$120.80
50
$63.95
75
$45.00
100 +
$44.10
Click for Quote
Log in
to unlock special pricing