- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Touch Screen Controllers ›
- QT60160-ISG
Microchip Technology
QT60160-ISG
Capacitive Touch Controller - 16 Key - 32-Pin VQFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitive Touch Controller - 16 Key - 32-Pin VQFN - Tape&Reel
Search Keywords: QT60160ISG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:QT60160-ISG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:QT60160
-
Maximum Low Level Output Voltage:0.2 V
-
Dimension:5 x 5 x 0.88 mm
-
Maximum Fall Time:N/A
-
Maximum Response time:N/A
-
Maximum Operating Supply Voltage:5.25 V
-
Interface Type:I2C/Parallel
-
Maximum Load Capacitance:20 pF
-
Maximum Rise Time:N/A
-
Maximum Sensing Capacitance:N/A
Product Guides
+
Frequently Asked Questions
Is QT60160-ISG RoHS compliant?
Yes, QT60160-ISG is RoHS compliant.
What is the lead time for QT60160-ISG?
The standard lead time for QT60160-ISG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
750
$6.41
1,500
$3.38
2,250
$2.33
3,000 +
$2.28
Click for Quote
Log in
to unlock special pricing