Microchip Technology
PL902167USY
Clock Generator - 1MHz to 200MHz In - 200MHz Out - 6-Pin SOT-23 - Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL902167USY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Clock Input Frequency:1 to 200 MHz
-
Input Logic Level:LVCMOS
-
Family:PL902167
-
Dimension:2.9 x 1.6 x 1.3(Max) mm