- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- PL611-01-N12MC
PL611-01-N12MC
Microchip Technology
Clock Generator - 10MHz to 200MHz In - 200MHz Out - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Generator - 10MHz to 200MHz In - 200MHz Out - 8-Pin MSOP - Tube
Search Keywords: PL61101N12MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL611-01-N12MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Dimension:3 x 3 x 0.92 mm
-
Clock Input Frequency:10 to 200 MHz
-
Input Logic Level:Crystal
-
Family:PL611-01
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
MOQ for out of Stock Qty:
440
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.6380
440
$0.5800
880
$0.4350
1,320
$0.4060
1,760 +
$0.3979
Click for Quote
Log in
to unlock special pricing
Alternative Packaging