- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- PL602-21TC-R
PL602-21TC-R
Microchip Technology
Clock Generator - 25MHz In - 100MHz Out - 6-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Generator - 25MHz In - 100MHz Out - 6-Pin SOT-23 - Tape&Reel
Search Keywords: PL60221TCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL602-21TC-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.32969mm(Max)mm
-
Input Logic Level:Crystal2971
-
Family:PL602-21
-
Clock Input Frequency:25(Typ) MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$10.417
750
$9.470
1,500
$5.000
2,250
$3.440
3,000 +
$3.370
Click for Quote
Log in
to unlock special pricing