Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PL602-21SI

Clock Generator - 25MHz to 100MHz In - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Generator - 25MHz to 100MHz In - 8-Pin SOIC - Tube
Search Keywords: PL60221SI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PL602-21SI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 52969mm(Max) x 4(Max) x 1.5(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PL602-21SI RoHS compliant?
Yes, PL602-21SI is RoHS compliant.
What is the lead time for PL602-21SI?
The standard lead time for PL602-21SI is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
22 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$7.02
100
$5.26
150
$4.91
200 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!