Microchip Technology
PL602-21SC
Clock Generator - 25MHz In - 100MHz Out - 8-Pin SOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL602-21SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Family:PL602-21
-
Dimension:52969mm(Max) x 4(Max) x 1.5(Max)mm
-
Clock Input Frequency:25(Typ) MHz
-
Input Logic Level:Crystal2971
-
End of Life: Final orders must be placed by 04/01/2027