PL500-17SI
Microchip Technology
Clock Generator - 17MHz to 36MHz In - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Generator - 17MHz to 36MHz In - 8-Pin SOIC - Tube
Search Keywords: PL50017SI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL500-17SI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:mm2969mm
-
Clock Input Frequency:17 to 36 MHz
-
Family:PL500-17
-
Input Logic Level:Crystal2971
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
100
can ship 6/5/28
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
105 Weeks
can ship
6/5/28
Price (USD)
Qty
Unit Price
5
$6.99
10
$6.97
25
$6.96
50
$6.94
100
$5.21
150
$4.86
200 +
$4.76
Click for Quote
Log in
to unlock special pricing