PL500-17SC
Microchip Technology
Clock Generator 17MHz to 36MHz In - 8-Pin SOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Clock Generator 17MHz to 36MHz In - 8-Pin SOP - Tube
Search Keywords: PL50017SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL500-17SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Clock Input Frequency:17 to 36 MHz
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Family:PL500-17
-
Input Logic Level:Crystal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 7/13/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
Price (USD)
Qty
Unit Price
10
$4.1228
25
$4.0609
50
$4.0000
75
$3.9400
150
$2.9550
225
$2.7580
300 +
$2.7028
Click for Quote
Log in
to unlock special pricing