- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- PL138-48OI
PL138-48OI
Microchip Technology
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube
Search Keywords: PL13848OI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL138-48OI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Absolute Propagation Delay Time:0.89 ns
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Fanout:1:4
-
Dimension:6.5 x 4.4 x 0.9 mm
-
Input Signal Type:Differential
-
Input Logic Level:CML,HCSL,LVCMOS,LVDS,LVHSTL,LVPECL,SSTL
-
Configuration:1 x 2:1
-
Family:PL138-48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
456
can ship 7/13/26
Manufacturer Stock:
8
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
114
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.31
50
$2.30
114
$2.29
228
$1.73
342
$1.61
456 +
$1.58
Click for Quote
Log in
to unlock special pricing