- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- PL138-48OC-R
Microchip Technology
PL138-48OC-R
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tape&Reel
Search Keywords: PL13848OCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL138-48OC-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVHSTL2940,LVPECL2940,SSTL2940
-
Configuration:1 x 2:12936
-
Absolute Propagation Delay Time:0.89 ns
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Family:PL138-48
-
Fanout:1:42939
-
Dimension:6.5 x 4.4 x 1.052937mm(Max)mm
-
Input Signal Type:Differential2941
Product Guides
+
Frequently Asked Questions
Is PL138-48OC-R RoHS compliant?
Yes, PL138-48OC-R is RoHS compliant.
What is the lead time for PL138-48OC-R?
The standard lead time for PL138-48OC-R is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
625
$1.61
1,250
$1.50
1,875
$1.49
2,500 +
$1.45
Click for Quote
Log in
to unlock special pricing