- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- PL135-37SC
PL135-37SC
Microchip Technology
Clock Fanout Buffer - 3 Out 1 In - 40MHZ
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock Fanout Buffer - 3 Out 1 In - 40MHZ
Search Keywords: PL13537SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL135-37SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:52937mm(Max) x 4(Max) x 1.5(Max)mm
-
Family:PL135-37SC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
225
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.254
225
$1.140
450
$0.855
675
$0.798
900 +
$0.782
Click for Quote
Log in
to unlock special pricing
Alternative Packaging