- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- PL133-37TI-R
Microchip Technology
PL133-37TI-R
Clock Fanout Buffer - 3 Out 1 In - 6-Pin SOT-23 - Tape&Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PL133-37TI-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Absolute Propagation Delay Time:N/A
-
Input Logic Level:N/A
-
Maximum Data Rate:N/A
-
Configuration:N/R
-
Maximum Duty Cycle:55 %
-
Fanout:1:3
-
Input Signal Type:Single-Ended
-
Family:PL133-37TI-R
-
Dimension:3(Max) x 1.7(Max) x 1.2(Max) mm