Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PL133-27GC-R

Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel
Search Keywords: PL13327GCR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PL133-27GC-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Configuration: N/R
Family: PL133-27
Maximum Duty Cycle: 552943%
Input Logic Level: LVCMOS2940
Input Signal Type: Single-Ended2941
Fanout: 1:22939
Dimension: 1.352937mm(Max) x 2.05(Max) x 0.55(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PL133-27GC-R RoHS compliant?
Yes, PL133-27GC-R is RoHS compliant.
What is the lead time for PL133-27GC-R?
The standard lead time for PL133-27GC-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6030
1,000
$0.5971
3,000
$0.4878
6,000
$0.4866
9,000
$0.4854
12,000
$0.4842
15,000
$0.4829
27,000 +
$0.4817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!