Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2064DAH176-I/2J

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 176-Pin LQFP EP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 176-Pin LQFP EP Tray
Search Keywords: PIC32MZ2064DAH176I2J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2064DAH176-I/2J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Operating Supply Voltage:
    3.3 V
  • RAM Size:
    32 KB
  • Program Memory Size:
    2 MB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Channels:
    N/A
  • Number of Programmable I/Os:
    120
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2064DAH176-I/2J discontinued?
Yes, PIC32MZ2064DAH176-I/2J from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2064DAH176-I/2J?
The recommended replacement for PIC32MZ2064DAH176-I/2J is PIC32MZ2064DAS176-I/2J from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2064DAH176-I/2J RoHS compliant?
Yes, PIC32MZ2064DAH176-I/2J is RoHS compliant.
What is the lead time for PIC32MZ2064DAH176-I/2J?
The standard lead time for PIC32MZ2064DAH176-I/2J is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
52 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.11
5
$20.67
10
$20.27
25
$20.01
60
$19.44
120
$19.39
300 +
$19.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!