- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048EFM064-I/PT
Microchip Technology
PIC32MZ2048EFM064-I/PT
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ2048EFM064-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:5A992.c
-
Supplier's Standard Package:
160 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:512 KB
-
ADC Channels:24
-
Operating Supply Voltage:3.3 V
-
Program Memory Size:2 MB
-
Number of Programmable I/Os:46
-
Operating Temperature:-40 to 85 °C