Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048EFH144-I/PL

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFH144IPL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048EFH144-I/PL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
ADC Resolution: 12 bit
Number of Programmable I/Os: 120
Program Memory Size: 2 MB
Operating Supply Voltage: 3.3 V
ADC Channels: 48
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 512 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC32MZ2048EFH144-I/PL RoHS compliant?
Yes, PIC32MZ2048EFH144-I/PL is RoHS compliant.
What is the lead time for PIC32MZ2048EFH144-I/PL?
The standard lead time for PIC32MZ2048EFH144-I/PL is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately
On Order:
240   can ship 3/24/27
Minimum Order Quantity:
5
37 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.94
10
$16.90
25
$15.34
60
$15.17
120
$13.76
300
$13.72
540 +
$13.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!