Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048EFH144-250I/PH

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 144-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFH144250IPH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048EFH144-250I/PH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Supply Voltage:
    3.3 V
  • RAM Size:
    512 KB
  • Number of Programmable I/Os:
    120
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • ADC Channels:
    48
  • Program Memory Size:
    2 MB
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048EFH144-250I/PH RoHS compliant?
Yes, PIC32MZ2048EFH144-250I/PH is RoHS compliant.
What is the lead time for PIC32MZ2048EFH144-250I/PH?
The standard lead time for PIC32MZ2048EFH144-250I/PH is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
On Order:
90   can ship 11/11/26
Minimum Order Quantity:
5
28 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.05
10
$21.22
25
$18.38
90
$15.77
180
$15.73
270
$15.69
540 +
$15.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!