Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048EFH100-250I/PT

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 100-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFH100250IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048EFH100-250I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Number of Programmable I/Os: 78
ADC Channels: 40
Program Memory Size: 2 MB
ADC Resolution: 12 bit
Operating Temperature: -40 to 125 °C
Program Memory Type: Flash
RAM Size: 512 KB
Operating Supply Voltage: 3.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048EFH100-250I/PT RoHS compliant?
Yes, PIC32MZ2048EFH100-250I/PT is RoHS compliant.
What is the lead time for PIC32MZ2048EFH100-250I/PT?
The standard lead time for PIC32MZ2048EFH100-250I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 685
Can Ship immediately
Manufacturer Stock:
595 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.68
10
$18.33
30
$16.56
60
$16.20
90
$15.68
119 +
$14.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!