- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048EFH100-250I/PF
PIC32MZ2048EFH100-250I/PF
Microchip Technology
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 100-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFH100250IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ2048EFH100-250I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:2 MB
-
Operating Supply Voltage:3.3 V
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:78
-
RAM Size:512 KB
-
ADC Channels:40
-
ADC Resolution:12 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Manufacturer Stock:
13,010
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.90
10
$16.86
23
$16.73
45
$16.61
68
$16.53
90 +
$16.49
Click for Quote
Log in
to unlock special pricing