- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048EFH064-250I/MR
PIC32MZ2048EFH064-250I/MR
Microchip Technology
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 252MHz - 64-lead QFN - -40°C to +125°C
Search Keywords: PIC32MZ2048EFH064250IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ2048EFH064-250I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:2 MB
-
Number of Programmable I/Os:46
-
ADC Channels:24
-
RAM Size:512 KB
-
Operating Temperature:-40 to 125 °C
-
Operating Supply Voltage:3.3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
20
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$21.56
20
$19.60
40
$14.70
60
$13.72
80 +
$13.45
Click for Quote
Log in
to unlock special pricing