Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048EFG144-I/PL

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFG144IPL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048EFG144-I/PL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Type: Flash
ADC Resolution: 12 bit
Program Memory Size: 2 MB
ADC Channels: 48
RAM Size: 512 KB
Operating Supply Voltage: 3.3 V
Number of Programmable I/Os: 120
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces PIC32MZ2048EFG144-I/PL?
The recommended replacement for PIC32MZ2048EFG144-I/PL is PIC32MZ2048ECG144-I/PL from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048EFG144-I/PL RoHS compliant?
Yes, PIC32MZ2048EFG144-I/PL is RoHS compliant.
What is the lead time for PIC32MZ2048EFG144-I/PL?
The standard lead time for PIC32MZ2048EFG144-I/PL is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 286
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.70
10
$16.66
15
$15.98
30
$15.14
45
$15.03
60 +
$14.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!