- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048ECM064-I/PT
Microchip Technology
PIC32MZ2048ECM064-I/PT
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ2048ECM064-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:5A992.c
-
Supplier's Standard Package:
160 -
Operating Temperature:-40 to 85 °C
-
RAM Size:512 KB
-
Number of Programmable I/Os:46
-
Operating Supply Voltage:3.3 V
-
ADC Channels:24
-
ADC Resolution:12 bit
-
Program Memory Size:2 MB
-
Program Memory Type:Flash
-
End of Life: Final orders must be placed by 01/29/2027